
EEE-FK1H391AQ | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H391AQTR-ND - Tape & Reel (TR) 10-EEE-FK1H391AQCT-ND - Cut Tape (CT) 10-EEE-FK1H391AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H391AQ |
Description | CAP ALUM 390UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H391AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.51000 | kr.11.51 |
| 10 | kr.7.47800 | kr.74.78 |
| 50 | kr.5.80120 | kr.290.06 |
| 100 | kr.5.27130 | kr.527.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.74180 | kr.948.36 |
| 400 | kr.4.38220 | kr.1,752.88 |
| 600 | kr.4.20062 | kr.2,520.37 |
| 1.000 | kr.3.99811 | kr.3,998.11 |
| 1.400 | kr.3.87913 | kr.5,430.78 |
| 2.000 | kr.3.76412 | kr.7,528.24 |
| Unit Price without VAT: | kr.11.51000 |
|---|---|
| Unit Price with VAT: | kr.14.38750 |

