
MKT1813233635G | |
|---|---|
DigiKey Part Number | 56-MKT1813233635GCT-ND - Cut Tape (CT) 56-MKT1813233635GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813233635G |
Description | CAP FILM 3300PF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 10 | kr.7.51000 | kr.75.10 |
| 50 | kr.6.02620 | kr.301.31 |
| 100 | kr.5.56650 | kr.556.65 |
| 500 | kr.4.79048 | kr.2,395.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | kr.4.34510 | kr.7,603.93 |
| 3.500 | kr.4.17774 | kr.14,622.09 |
| 5.250 | kr.4.09388 | kr.21,492.87 |
| 8.750 | kr.4.00090 | kr.35,007.88 |
| 12.250 | kr.3.94656 | kr.48,345.36 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |

