
ERJ-1TRQFR22U | |
|---|---|
DigiKey Part Number | PT.22YTR-ND - Tape & Reel (TR) PT.22YCT-ND - Cut Tape (CT) PT.22YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR22U |
Description | RES 0.22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR22U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.04800 | kr.50.48 |
| 25 | kr.4.32360 | kr.108.09 |
| 50 | kr.3.86820 | kr.193.41 |
| 100 | kr.3.48180 | kr.348.18 |
| 250 | kr.3.05836 | kr.764.59 |
| 500 | kr.2.79320 | kr.1,396.60 |
| 1.000 | kr.2.56795 | kr.2,567.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.25817 | kr.9,032.68 |
| 8.000 | kr.2.11731 | kr.16,938.48 |
| 12.000 | kr.2.04497 | kr.24,539.64 |
| 20.000 | kr.1.96316 | kr.39,263.20 |
| 28.000 | kr.1.91441 | kr.53,603.48 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

