
ECA-1CHG100 | |
|---|---|
DigiKey Part Number | 10-ECA-1CHG100-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG100 |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.84700 | kr.42.35 |
| 200 | kr.0.66190 | kr.132.38 |
| 600 | kr.0.55570 | kr.333.42 |
| 1.000 | kr.0.51589 | kr.515.89 |
| 2.600 | kr.0.45443 | kr.1,181.52 |
| 5.000 | kr.0.42051 | kr.2,102.55 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

