Clamp Ipp Tvs Diode Surface Mount Mini5-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ5X082D0R

DigiKey Part Number
DZ5X082D0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ5X082D0R
Description
TVS DIODE 5VWM MINI5-G3-B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount Mini5-G3-B
EDA/CAD Models
DZ5X082D0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85791kr.2,573.73
6.000kr.0.79069kr.4,744.14
9.000kr.0.75621kr.6,805.89
15.000kr.0.71727kr.10,759.05
21.000kr.0.69412kr.14,576.52
30.000kr.0.69364kr.20,809.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.85791
Unit Price with VAT:kr.1.07239