DZ2W10000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.439
Unit Price: kr.2.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.637
Unit Price: kr.2.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.497
Unit Price: kr.3.34000
Datasheet
Zener Diode 10 V 1 W ±5% Surface Mount Mini2-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2W10000L

DigiKey Part Number
DZ2W10000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2W10000L
Description
DIODE ZENER 10V 1W MINI2
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount Mini2-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2W10000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini2-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91409kr.2,742.27
6.000kr.0.84331kr.5,059.86
9.000kr.0.80699kr.7,262.91
15.000kr.0.76601kr.11,490.15
21.000kr.0.74829kr.15,714.09
Manufacturers Standard Package
Unit Price without VAT:kr.0.91409
Unit Price with VAT:kr.1.14261