DZ2S110M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8.072
Unit Price: kr.1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.26090
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.898
Unit Price: kr.1.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.173
Unit Price: kr.1.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.800
Unit Price: kr.1.29000
Datasheet

Similar


onsemi
In Stock: 1.025
Unit Price: kr.1.86000
Datasheet
Zener Diode 11 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S110M0L

DigiKey Part Number
DZ2S110M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S110M0L
Description
DIODE ZENER 11V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 11 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2S110M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.17380kr.1,564.20
15.000kr.0.16213kr.2,431.95
21.000kr.0.15516kr.3,258.36
30.000kr.0.14834kr.4,450.20
75.000kr.0.13325kr.9,993.75
150.000kr.0.12384kr.18,576.00
300.000kr.0.11896kr.35,688.00
Unit Price without VAT:kr.0.17380
Unit Price with VAT:kr.0.21725