Similar
Similar
Similar

DZ2S068C0L | |
|---|---|
DigiKey Part Number | DZ2S068C0LTR-ND - Tape & Reel (TR) DZ2S068C0LCT-ND - Cut Tape (CT) DZ2S068C0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ2S068C0L |
Description | TVS DIODE 4VWM SSMINI2-F5-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S068C0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.34148 | kr.2,048.88 |
| 9.000 | kr.0.32411 | kr.2,916.99 |
| 15.000 | kr.0.30445 | kr.4,566.75 |
| 21.000 | kr.0.29274 | kr.6,147.54 |
| 30.000 | kr.0.28131 | kr.8,439.30 |
| 75.000 | kr.0.25605 | kr.19,203.75 |
| 150.000 | kr.0.25399 | kr.38,098.50 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |



