DZ2S056M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 19.848
Unit Price: kr.0.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 15.812
Unit Price: kr.1.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.976
Unit Price: kr.1.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.61000
Datasheet

Similar


onsemi
In Stock: 217
Unit Price: kr.3.28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.02000
Datasheet
Zener Diode 5.6 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S056M0L

DigiKey Part Number
DZ2S056M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S056M0L
Description
DIODE ZENER 5.6V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 5.6 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2S056M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
150 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.17380kr.1,564.20
15.000kr.0.16213kr.2,431.95
21.000kr.0.15516kr.3,258.36
30.000kr.0.14834kr.4,450.20
75.000kr.0.13325kr.9,993.75
150.000kr.0.12384kr.18,576.00
300.000kr.0.11896kr.35,688.00
Unit Price without VAT:kr.0.17380
Unit Price with VAT:kr.0.21725