Similar
Similar

DZ2S047M0L | |
|---|---|
DigiKey Part Number | DZ2S047M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S047M0L |
Description | DIODE ZENER 4.7V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S047M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.17380 | kr.1,564.20 |
| 15.000 | kr.0.16213 | kr.2,431.95 |
| 21.000 | kr.0.15516 | kr.3,258.36 |
| 30.000 | kr.0.14834 | kr.4,450.20 |
| 75.000 | kr.0.13325 | kr.9,993.75 |
| 150.000 | kr.0.12384 | kr.18,576.00 |
| 300.000 | kr.0.11896 | kr.35,688.00 |
| Unit Price without VAT: | kr.0.17380 |
|---|---|
| Unit Price with VAT: | kr.0.21725 |


