Similar
Similar

DZ2S03600L | |
|---|---|
DigiKey Part Number | DZ2S03600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S03600L |
Description | DIODE ZENER 3.6V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 150 mW ±5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S03600L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64737 | kr.1,942.11 |
| 6.000 | kr.0.59405 | kr.3,564.30 |
| 9.000 | kr.0.56665 | kr.5,099.85 |
| 15.000 | kr.0.53571 | kr.8,035.65 |
| 21.000 | kr.0.51730 | kr.10,863.30 |
| 30.000 | kr.0.49935 | kr.14,980.50 |
| 75.000 | kr.0.49431 | kr.37,073.25 |
| Unit Price without VAT: | kr.0.64737 |
|---|---|
| Unit Price with VAT: | kr.0.80921 |



