
DZ2710000L | |
---|---|
DigiKey Part Number | DZ2710000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2710000L |
Description | DIODE ZENER 10V 120MW SSSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 120 mW ±5% Surface Mount SSSMini2-F4-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2710000L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 120 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSSMini2-F4-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.21090 | kr.2,109.00 |
20.000 | kr.0.19287 | kr.3,857.40 |
30.000 | kr.0.18361 | kr.5,508.30 |
50.000 | kr.0.17313 | kr.8,656.50 |
70.000 | kr.0.16689 | kr.11,682.30 |
100.000 | kr.0.16081 | kr.16,081.00 |
250.000 | kr.0.15360 | kr.38,400.00 |
Unit Price without VAT: | kr.0.21090 |
---|---|
Unit Price with VAT: | kr.0.26363 |