Similar
Similar

DZ2418000L | |
|---|---|
DigiKey Part Number | DZ2418000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2418000L |
Description | DIODE ZENER 18V 2W TMINIP2 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 2 W ±5% Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2418000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14334 | kr.3,430.02 |
| 6.000 | kr.1.05850 | kr.6,351.00 |
| 9.000 | kr.1.01502 | kr.9,135.18 |
| 15.000 | kr.0.97655 | kr.14,648.25 |
| Unit Price without VAT: | kr.1.14334 |
|---|---|
| Unit Price with VAT: | kr.1.42918 |



