DZ2411000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7.558
Unit Price: kr.0.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.462
Unit Price: kr.0.48000
Datasheet
Zener Diode 11 V 2 W ±5% Surface Mount TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2411000L

DigiKey Part Number
DZ2411000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2411000L
Description
DIODE ZENER 11V 2W TMINIP2
Customer Reference
Detailed Description
Zener Diode 11 V 2 W ±5% Surface Mount TMiniP2-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2411000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TMiniP2-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.12734kr.3,382.02
6.000kr.1.04368kr.6,262.08
9.000kr.1.00081kr.9,007.29
15.000kr.0.96289kr.14,443.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.12734
Unit Price with VAT:kr.1.40918