DZ2410000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.439
Unit Price: kr.4.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.465
Unit Price: kr.3.67000
Datasheet
Zener Diode 10 V 2 W ±5% Surface Mount TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2410000L

DigiKey Part Number
DZ2410000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2410000L
Description
DIODE ZENER 10V 2W TMINIP2
Customer Reference
Detailed Description
Zener Diode 10 V 2 W ±5% Surface Mount TMiniP2-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2410000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TMiniP2-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14334kr.3,430.02
6.000kr.1.05850kr.6,351.00
9.000kr.1.01502kr.9,135.18
15.000kr.0.97655kr.14,648.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.14334
Unit Price with VAT:kr.1.42918