
DSK5J01P0L | |
|---|---|
DigiKey Part Number | DSK5J01P0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSK5J01P0L |
Description | JFET N-CH 30MA SMINI3-F2 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 mA 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 55 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1 mA @ 10 V | |
Current Drain (Id) - Max | 30 mA | |
Voltage - Cutoff (VGS off) @ Id | 5 V @ 10 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 6pF @ 10V | |
Power - Max | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97867 | kr.2,936.01 |
| 6.000 | kr.0.90384 | kr.5,423.04 |
| 9.000 | kr.0.86548 | kr.7,789.32 |
| 15.000 | kr.0.82217 | kr.12,332.55 |
| 21.000 | kr.0.81179 | kr.17,047.59 |
| Unit Price without VAT: | kr.0.97867 |
|---|---|
| Unit Price with VAT: | kr.1.22334 |

