DSC750500L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 127.066
Unit Price: kr.5.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 742
Unit Price: kr.7.20000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 3 A 200MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC750500L

DigiKey Part Number
DSC750500LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC750500L
Description
TRANS NPN 20V 3A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 3 A 200MHz 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC750500L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
230 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.03606kr.2,036.06
2.000kr.1.87788kr.3,755.76
3.000kr.1.79676kr.5,390.28
5.000kr.1.70517kr.8,525.85
7.000kr.1.66135kr.11,629.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.03606
Unit Price with VAT:kr.2.54508