Similar

DSC5002R0L | |
|---|---|
DigiKey Part Number | DSC5002R0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC5002R0L |
Description | TRANS NPN 50V 0.5A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC5002R0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79188 | kr.2,375.64 |
| 6.000 | kr.0.72893 | kr.4,373.58 |
| 9.000 | kr.0.69662 | kr.6,269.58 |
| 15.000 | kr.0.66014 | kr.9,902.10 |
| 21.000 | kr.0.63844 | kr.13,407.24 |
| 30.000 | kr.0.63014 | kr.18,904.20 |
| Unit Price without VAT: | kr.0.79188 |
|---|---|
| Unit Price with VAT: | kr.0.98985 |


