DSC2501T0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.425
Unit Price: kr.5.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 35.237
Unit Price: kr.3.22000
Datasheet

Similar


onsemi
In Stock: 44.385
Unit Price: kr.3.54000
Datasheet

Similar


onsemi
In Stock: 2.480
Unit Price: kr.4.95000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 500 mA 150MHz 200 mW Surface Mount Mini3-G3-B-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2501T0L

DigiKey Part Number
DSC2501T0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC2501T0L
Description
TRANS NPN 20V 0.5A MINI3-G3-B-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 500 mA 150MHz 200 mW Surface Mount Mini3-G3-B-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G3-B-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.72494kr.2,174.82
6.000kr.0.66638kr.3,998.28
9.000kr.0.63633kr.5,726.97
15.000kr.0.60238kr.9,035.70
21.000kr.0.58219kr.12,225.99
30.000kr.0.56664kr.16,999.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.72494
Unit Price with VAT:kr.0.90618