DSC200200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 1.782
Unit Price: kr.0.19000
Datasheet

Direct


onsemi
In Stock: 2.404
Unit Price: kr.0.13000
Datasheet

Direct


onsemi
In Stock: 5.880
Unit Price: kr.0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.507
Unit Price: kr.0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.03236
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 17.429
Unit Price: kr.0.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.310
Unit Price: kr.0.28000
Datasheet

Similar


onsemi
In Stock: 28.328
Unit Price: kr.0.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 366
Unit Price: kr.0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.825
Unit Price: kr.0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.09000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 200 mW Surface Mount Mini3-G3-B-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC200200L

DigiKey Part Number
DSC200200LTR-ND - Tape & Reel (TR)
DSC200200LCT-ND - Cut Tape (CT)
DSC200200LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC200200L
Description
TRANS NPN 50V 0.5A MINI3-G3-B-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 200 mW Surface Mount Mini3-G3-B-B
Datasheet
 Datasheet
EDA/CAD Models
DSC200200L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
160MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G3-B-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68893kr.2,066.79
6.000kr.0.63279kr.3,796.74
9.000kr.0.60396kr.5,435.64
15.000kr.0.57140kr.8,571.00
21.000kr.0.55203kr.11,592.63
30.000kr.0.53314kr.15,994.20
75.000kr.0.53289kr.39,966.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750