DSA5001R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.016
Unit Price: kr.1.86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.550
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 898
Unit Price: kr.0.96000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA5001R0L

DigiKey Part Number
DSA5001R0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA5001R0L
Description
TRANS PNP 50V 0.1A SMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSA5001R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
150 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.35654kr.2,139.24
9.000kr.0.33854kr.3,046.86
15.000kr.0.31816kr.4,772.40
21.000kr.0.30603kr.6,426.63
30.000kr.0.29418kr.8,825.40
75.000kr.0.26801kr.20,100.75
150.000kr.0.26765kr.40,147.50
Unit Price without VAT:kr.0.35654
Unit Price with VAT:kr.0.44568