
DRC9115T0L | |
|---|---|
DigiKey Part Number | DRC9115T0LTR-ND - Tape & Reel (TR) DRC9115T0LCT-ND - Cut Tape (CT) DRC9115T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC9115T0L |
Description | TRANS PREBIAS NPN 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B |
EDA/CAD Models | DRC9115T0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43595 | kr.1,307.85 |
| 6.000 | kr.0.39763 | kr.2,385.78 |
| 9.000 | kr.0.37793 | kr.3,401.37 |
| 15.000 | kr.0.35563 | kr.5,334.45 |
| 21.000 | kr.0.34235 | kr.7,189.35 |
| 30.000 | kr.0.32939 | kr.9,881.70 |
| 75.000 | kr.0.30543 | kr.22,907.25 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

