Similar
Similar
Similar

DRC5123E0L | |
|---|---|
DigiKey Part Number | DRC5123E0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC5123E0L |
Description | TRANS PREBIAS NPN 50V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SMini3-F2-B |
EDA/CAD Models | DRC5123E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 6 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41990 | kr.1,259.70 |
| 6.000 | kr.0.38282 | kr.2,296.92 |
| 9.000 | kr.0.36373 | kr.3,273.57 |
| 15.000 | kr.0.34214 | kr.5,132.10 |
| 21.000 | kr.0.32928 | kr.6,914.88 |
| 30.000 | kr.0.31673 | kr.9,501.90 |
| 75.000 | kr.0.29200 | kr.21,900.00 |
| Unit Price without VAT: | kr.0.41990 |
|---|---|
| Unit Price with VAT: | kr.0.52488 |



