DRC5114W0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.786
Unit Price: kr.0.22000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC5114W0L

DigiKey Part Number
DRC5114W0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRC5114W0L
Description
TRANS PREBIAS NPN 50V SMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B
EDA/CAD Models
DRC5114W0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42187kr.1,265.61
6.000kr.0.38461kr.2,307.66
9.000kr.0.36543kr.3,288.87
15.000kr.0.34374kr.5,156.10
21.000kr.0.33082kr.6,947.22
30.000kr.0.31821kr.9,546.30
75.000kr.0.29337kr.22,002.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.42187
Unit Price with VAT:kr.0.52734