Similar
Similar

DRA5114Y0L | |
|---|---|
DigiKey Part Number | DRA5114Y0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA5114Y0L |
Description | TRANS PREBIAS PNP 50V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B |
EDA/CAD Models | DRA5114Y0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42187 | kr.1,265.61 |
| 6.000 | kr.0.38461 | kr.2,307.66 |
| 9.000 | kr.0.36543 | kr.3,288.87 |
| 15.000 | kr.0.34374 | kr.5,156.10 |
| 21.000 | kr.0.33082 | kr.6,947.22 |
| 30.000 | kr.0.31821 | kr.9,546.30 |
| 75.000 | kr.0.29337 | kr.22,002.75 |
| Unit Price without VAT: | kr.0.42187 |
|---|---|
| Unit Price with VAT: | kr.0.52734 |


