Similar
Similar
Similar
Similar

DRA3143X0L | |
|---|---|
DigiKey Part Number | DRA3143X0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA3143X0L |
Description | TRANS PREBIAS PNP 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SSSMini3-F2-B |
EDA/CAD Models | DRA3143X0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44530 | kr.4,453.00 |
| 20.000 | kr.0.41204 | kr.8,240.80 |
| 30.000 | kr.0.39500 | kr.11,850.00 |
| 50.000 | kr.0.37802 | kr.18,901.00 |
| Unit Price without VAT: | kr.0.44530 |
|---|---|
| Unit Price with VAT: | kr.0.55663 |



