DRA2124T0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 2.779
Unit Price: kr.0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.04253
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2124T0L

DigiKey Part Number
DRA2124T0LTR-ND - Tape & Reel (TR)
DRA2124T0LCT-ND - Cut Tape (CT)
DRA2124T0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA2124T0L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DRA2124T0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40106kr.1,203.18
6.000kr.0.36535kr.2,192.10
9.000kr.0.34698kr.3,122.82
15.000kr.0.32619kr.4,892.85
21.000kr.0.31381kr.6,590.01
30.000kr.0.30172kr.9,051.60
75.000kr.0.27569kr.20,676.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000