Upgrade
Similar

DRA2124T0L | |
|---|---|
DigiKey Part Number | DRA2124T0LTR-ND - Tape & Reel (TR) DRA2124T0LCT-ND - Cut Tape (CT) DRA2124T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA2124T0L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA2124T0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40106 | kr.1,203.18 |
| 6.000 | kr.0.36535 | kr.2,192.10 |
| 9.000 | kr.0.34698 | kr.3,122.82 |
| 15.000 | kr.0.32619 | kr.4,892.85 |
| 21.000 | kr.0.31381 | kr.6,590.01 |
| 30.000 | kr.0.30172 | kr.9,051.60 |
| 75.000 | kr.0.27569 | kr.20,676.75 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |



