Similar

DMG564030R | |
|---|---|
DigiKey Part Number | DMG564030RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG564030R |
Description | TRANS PREBIAS 1NPN 1PNP SMINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B |
EDA/CAD Models | DMG564030R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76084 | kr.2,282.52 |
| 6.000 | kr.0.70008 | kr.4,200.48 |
| 9.000 | kr.0.66889 | kr.6,020.01 |
| 15.000 | kr.0.63367 | kr.9,505.05 |
| 21.000 | kr.0.61272 | kr.12,867.12 |
| 30.000 | kr.0.60230 | kr.18,069.00 |
| Unit Price without VAT: | kr.0.76084 |
|---|---|
| Unit Price with VAT: | kr.0.95105 |


