DMG263020R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.609
Unit Price: kr.3.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.893
Unit Price: kr.3.17000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG263020R

DigiKey Part Number
DMG263020RTR-ND - Tape & Reel (TR)
DMG263020RCT-ND - Cut Tape (CT)
DMG263020RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG263020R
Description
TRANS PREBIAS 1NPN 1PNP MINI5
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DMG263020R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Mini5-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67758kr.2,032.74
6.000kr.0.62235kr.3,734.10
9.000kr.0.59398kr.5,345.82
15.000kr.0.56194kr.8,429.10
21.000kr.0.54288kr.11,400.48
30.000kr.0.52429kr.15,728.70
75.000kr.0.52384kr.39,288.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750