
DMG204B10R | |
|---|---|
DigiKey Part Number | DMG204B10RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG204B10R |
Description | TRANS NPN/PNP 20V/50V MINI6-G4-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V, 50V 500mA, 100mA 150MHz 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMG204B10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA, 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V, 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA / 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V / 210 @ 2mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27628 | kr.3,828.84 |
| 6.000 | kr.1.18387 | kr.7,103.22 |
| 9.000 | kr.1.13651 | kr.10,228.59 |
| 15.000 | kr.1.11505 | kr.16,725.75 |
| Unit Price without VAT: | kr.1.27628 |
|---|---|
| Unit Price with VAT: | kr.1.59535 |

