Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC5640L0R

DigiKey Part Number
DMC5640L0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC5640L0R
Description
TRANS PREBIAS 2NPN SMINI6-F3-B
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC5640L0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SMini6-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55228kr.1,656.84
6.000kr.0.50566kr.3,033.96
9.000kr.0.48170kr.4,335.30
15.000kr.0.45462kr.6,819.30
21.000kr.0.43850kr.9,208.50
30.000kr.0.42278kr.12,683.40
75.000kr.0.40893kr.30,669.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.55228
Unit Price with VAT:kr.0.69035