DMC506010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 951
Unit Price: kr.0.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.008
Unit Price: kr.0.37000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini6-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC506010R

DigiKey Part Number
DMC506010RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC506010R
Description
TRANS 2NPN 50V 100MA SMINI6-F3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 150mW Surface Mount SMini6-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC506010R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
150mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SMini6-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65432kr.1,962.96
6.000kr.0.60052kr.3,603.12
9.000kr.0.57290kr.5,156.10
15.000kr.0.54168kr.8,125.20
21.000kr.0.52311kr.10,985.31
30.000kr.0.50500kr.15,150.00
75.000kr.0.50074kr.37,555.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65432
Unit Price with VAT:kr.0.81790