DMC261010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.269
Unit Price: kr.4.18000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 10.721
Unit Price: kr.2.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 709
Unit Price: kr.2.64000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC261010R

DigiKey Part Number
DMC261010RTR-ND - Tape & Reel (TR)
DMC261010RCT-ND - Cut Tape (CT)
DMC261010RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC261010R
Description
TRANS PREBIAS 2NPN 50V MINI5
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC261010R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Mini5-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68720kr.2,061.60
6.000kr.0.63118kr.3,787.08
9.000kr.0.60241kr.5,421.69
15.000kr.0.56992kr.8,548.80
21.000kr.0.55058kr.11,562.18
30.000kr.0.53173kr.15,951.90
75.000kr.0.53128kr.39,846.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750