
DMA264040R | |
|---|---|
DigiKey Part Number | DMA264040RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA264040R |
Description | TRANS PREBIAS 2PNP 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMA264040R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68720 | kr.2,061.60 |
| 6.000 | kr.0.63118 | kr.3,787.08 |
| 9.000 | kr.0.60241 | kr.5,421.69 |
| 15.000 | kr.0.56992 | kr.8,548.80 |
| 21.000 | kr.0.55058 | kr.11,562.18 |
| 30.000 | kr.0.53173 | kr.15,951.90 |
| 75.000 | kr.0.53128 | kr.39,846.00 |
| Unit Price without VAT: | kr.0.68720 |
|---|---|
| Unit Price with VAT: | kr.0.85900 |

