DMA264020R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 4.984
Unit Price: kr.2.64000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.515
Unit Price: kr.4.12000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA264020R

DigiKey Part Number
DMA264020RTR-ND - Tape & Reel (TR)
DMA264020RCT-ND - Cut Tape (CT)
DMA264020RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMA264020R
Description
TRANS PREBIAS 2PNP 50V MINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B
Datasheet
 Datasheet
EDA/CAD Models
DMA264020R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68720kr.2,061.60
6.000kr.0.63118kr.3,787.08
9.000kr.0.60241kr.5,421.69
15.000kr.0.56992kr.8,548.80
21.000kr.0.55058kr.11,562.18
30.000kr.0.53173kr.15,951.90
75.000kr.0.53128kr.39,846.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750