
DMA204A00R | |
|---|---|
DigiKey Part Number | DMA204A00RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA204A00R |
Description | TRANS 2PNP 10V 500MA MINI6-G4-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 10V 500mA 250MHz 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMA204A00R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 8mA, 400mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 500mA, 2V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40757 | kr.4,222.71 |
| 6.000 | kr.1.30734 | kr.7,844.04 |
| 9.000 | kr.1.25600 | kr.11,304.00 |
| 15.000 | kr.1.24823 | kr.18,723.45 |
| Unit Price without VAT: | kr.1.40757 |
|---|---|
| Unit Price with VAT: | kr.1.75946 |


