4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD, Flat Leads
4-SMD, Flat Leads

DB4J314K0R

DigiKey Part Number
DB4J314K0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB4J314K0R
Description
DIODE ARR SCHOTT 30V 30MA SMINI4
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 30mA (DC) Surface Mount 4-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
DB4J314K0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
300 nA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SMini4-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40486kr.1,214.58
6.000kr.0.36890kr.2,213.40
9.000kr.0.35039kr.3,153.51
15.000kr.0.32945kr.4,941.75
21.000kr.0.31697kr.6,656.37
30.000kr.0.30480kr.9,144.00
75.000kr.0.27920kr.20,940.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.40486
Unit Price with VAT:kr.0.50608