DB3X501K0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 5.812
Unit Price: kr.0.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.41000
Datasheet
Diode 50 V 200mA Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3X501K0L

DigiKey Part Number
DB3X501K0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB3X501K0L
Description
DIODE SCHOTTK 50V 200MA MINI3G3B
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount MINI3-G3-B
EDA/CAD Models
DB3X501K0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.6 ns
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Capacitance @ Vr, F
4pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MINI3-G3-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.28452kr.1,707.12
9.000kr.0.26961kr.2,426.49
15.000kr.0.25273kr.3,790.95
21.000kr.0.24267kr.5,096.07
30.000kr.0.23284kr.6,985.20
75.000kr.0.21111kr.15,833.25
150.000kr.0.20335kr.30,502.50
Unit Price without VAT:kr.0.28452
Unit Price with VAT:kr.0.35565