DB3X316K0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 168.735
Unit Price: kr.1.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.41000
Datasheet
Diode 30 V 100mA Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3X316K0L

DigiKey Part Number
DB3X316K0LTR-ND - Tape & Reel (TR)
DB3X316K0LCT-ND - Cut Tape (CT)
DB3X316K0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB3X316K0L
Description
DIODE SCHOTTK 30V 100MA MINI3G3B
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount MINI3-G3-B
EDA/CAD Models
DB3X316K0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
800 ps
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
2pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MINI3-G3-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.23298kr.1,397.88
9.000kr.0.22039kr.1,983.51
15.000kr.0.20612kr.3,091.80
21.000kr.0.19762kr.4,150.02
30.000kr.0.18930kr.5,679.00
75.000kr.0.17091kr.12,818.25
150.000kr.0.15944kr.23,916.00
300.000kr.0.15914kr.47,742.00
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000