Similar
Similar

DB3X316F0L | |
|---|---|
DigiKey Part Number | DB3X316F0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3X316F0L |
Description | DIODE ARR SCHOTT 30V 100MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DB3X316F0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 800 ps | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.28777 | kr.1,726.62 |
| 9.000 | kr.0.27273 | kr.2,454.57 |
| 15.000 | kr.0.25569 | kr.3,835.35 |
| 21.000 | kr.0.24554 | kr.5,156.34 |
| 30.000 | kr.0.23563 | kr.7,068.90 |
| 75.000 | kr.0.21371 | kr.16,028.25 |
| 150.000 | kr.0.20640 | kr.30,960.00 |
| Unit Price without VAT: | kr.0.28777 |
|---|---|
| Unit Price with VAT: | kr.0.35971 |


