Similar
Similar
Similar
Similar
Similar

DB3X314J0L | |
|---|---|
DigiKey Part Number | DB3X314J0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3X314J0L |
Description | DIODE ARRAY SCHOT 30V 30MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 30mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DB3X314J0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.28867 | kr.1,732.02 |
| 9.000 | kr.0.27360 | kr.2,462.40 |
| 15.000 | kr.0.25652 | kr.3,847.80 |
| 21.000 | kr.0.24635 | kr.5,173.35 |
| 30.000 | kr.0.23641 | kr.7,092.30 |
| 75.000 | kr.0.21443 | kr.16,082.25 |
| 150.000 | kr.0.20720 | kr.31,080.00 |
| Unit Price without VAT: | kr.0.28867 |
|---|---|
| Unit Price with VAT: | kr.0.36084 |





