DB3J316N0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 65
Unit Price: kr.2.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.155
Unit Price: kr.1.54000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount SC-85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3J316N0L

DigiKey Part Number
DB3J316N0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB3J316N0L
Description
DIODE ARR SCHOT 30V 100MA SMINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount SC-85
Datasheet
 Datasheet
EDA/CAD Models
DB3J316N0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
800 ps
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.30008kr.1,800.48
9.000kr.0.28449kr.2,560.41
15.000kr.0.26684kr.4,002.60
21.000kr.0.25632kr.5,382.72
30.000kr.0.24605kr.7,381.50
75.000kr.0.22334kr.16,750.50
150.000kr.0.21701kr.32,551.50
Unit Price without VAT:kr.0.30008
Unit Price with VAT:kr.0.37510