DB2X41100L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 12.864
Unit Price: kr.4.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14.390
Unit Price: kr.3.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 861
Unit Price: kr.3.73000
Datasheet
Diode 40 V 1A Surface Mount Mini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount Mini2-F4-B
MINI2

DB2X41100L

DigiKey Part Number
DB2X41100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2X41100L
Description
DIODE SCHOTTKY 40V 1A MINI2-F4-B
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount Mini2-F4-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6.8 ns
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
21pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini2-F4-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes