DB2W60400L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 49.859
Unit Price: kr.2.43000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2W60400L

DigiKey Part Number
P15184TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2W60400L
Description
DIODE SCHOTTKY 60V 2A MINI2-F3-B
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount Mini2-F3-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Capacitance @ Vr, F
38pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini2-F3-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76132kr.2,283.96
6.000kr.0.70042kr.4,202.52
9.000kr.0.66916kr.6,022.44
15.000kr.0.63385kr.9,507.75
21.000kr.0.61286kr.12,870.06
30.000kr.0.60160kr.18,048.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76132
Unit Price with VAT:kr.0.95165