Similar
Similar

DB2W40300L | |
|---|---|
DigiKey Part Number | DB2W40300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2W40300L |
Description | DIODE SCHOTTKY 40V 3A MINI2-F3-B |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini2-F3-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61764 | kr.1,852.92 |
| 6.000 | kr.0.56636 | kr.3,398.16 |
| 9.000 | kr.0.54002 | kr.4,860.18 |
| 15.000 | kr.0.51024 | kr.7,653.60 |
| 21.000 | kr.0.49253 | kr.10,343.13 |
| 30.000 | kr.0.47525 | kr.14,257.50 |
| 75.000 | kr.0.46698 | kr.35,023.50 |
| Unit Price without VAT: | kr.0.61764 |
|---|---|
| Unit Price with VAT: | kr.0.77205 |


