




634-015-274-992 | |
|---|---|
DigiKey Part Number | 151-1125-ND |
Manufacturer | |
Manufacturer Product Number | 634-015-274-992 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.079" (2.00mm) | |
Features | Board Guide, Board Lock, Shielded | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 230°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.18000 | kr.13.18 |
| 10 | kr.11.20100 | kr.112.01 |
| 25 | kr.10.49880 | kr.262.47 |
| 50 | kr.9.99600 | kr.499.80 |
| 100 | kr.9.51830 | kr.951.83 |
| 250 | kr.8.92228 | kr.2,230.57 |
| 500 | kr.8.49634 | kr.4,248.17 |
| 1.053 | kr.8.06143 | kr.8,488.69 |
| 3.159 | kr.7.95712 | kr.25,136.54 |
| Unit Price without VAT: | kr.13.18000 |
|---|---|
| Unit Price with VAT: | kr.16.47500 |

