Diode 30 V 100mA Surface Mount SSSMini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2730900L

DigiKey Part Number
DB2730900LTR-ND - Tape & Reel (TR)
DB2730900LCT-ND - Cut Tape (CT)
DB2730900LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB2730900L
Description
DIODE SCHO 30V 100MA SSSMINI2F4B
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SSSMini2-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DB2730900L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
580 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Capacitance @ Vr, F
9pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSSMini2-F4-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23610kr.2,361.00
20.000kr.0.21627kr.4,325.40
30.000kr.0.20609kr.6,182.70
50.000kr.0.19457kr.9,728.50
70.000kr.0.18772kr.13,140.40
100.000kr.0.18104kr.18,104.00
250.000kr.0.17602kr.44,005.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750