Similar
Similar

DB2460600L | |
|---|---|
DigiKey Part Number | DB2460600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2460600L |
Description | DIODE SCHOTTKY 60V 3A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86628 | kr.2,598.84 |
| 6.000 | kr.0.79859 | kr.4,791.54 |
| 9.000 | kr.0.76387 | kr.6,874.83 |
| 15.000 | kr.0.72466 | kr.10,869.90 |
| 21.000 | kr.0.70240 | kr.14,750.40 |
| Unit Price without VAT: | kr.0.86628 |
|---|---|
| Unit Price with VAT: | kr.1.08285 |


