Similar
Similar
Similar

DB2130300L | |
|---|---|
DigiKey Part Number | DB2130300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2130300L |
Description | DIODE SCHOTTKY 30V 1A SMINI2F4BB |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMINI2-F4-B-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 30 V | |
Capacitance @ Vr, F | 33pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMINI2-F4-B-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64737 | kr.1,942.11 |
| 6.000 | kr.0.59405 | kr.3,564.30 |
| 9.000 | kr.0.56665 | kr.5,099.85 |
| 15.000 | kr.0.53571 | kr.8,035.65 |
| 21.000 | kr.0.51730 | kr.10,863.30 |
| 30.000 | kr.0.49935 | kr.14,980.50 |
| 75.000 | kr.0.49431 | kr.37,073.25 |
| Unit Price without VAT: | kr.0.64737 |
|---|---|
| Unit Price with VAT: | kr.0.80921 |



